White 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-05-W0

DigiKey Part Number
0430300003-05-W0-ND
Manufacturer
Manufacturer Product Number
0430300003-05-W0
Description
5" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,03700 Kč180,37 Kč
3015,89533 Kč476,86 Kč
5015,02620 Kč751,31 Kč
10013,97420 Kč1 397,42 Kč
25012,76680 Kč3 191,70 Kč
50011,97768 Kč5 988,84 Kč
1 00011,28181 Kč11 281,81 Kč
2 50010,48758 Kč26 218,95 Kč
5 0009,96956 Kč49 847,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,03700 Kč
Unit Price with VAT:21,82477 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 18,03700 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 18,03700 Kč
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040W WHITE
In-Stock: 90
Unit Price: 16,98700 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 17,51200 Kč
6" PRE-CRIMP A2040W WHITE
In-Stock: 325
Unit Price: 18,56200 Kč
8" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 19,59100 Kč