



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,59100 Kč | 195,91 Kč |
| 30 | 17,28133 Kč | 518,44 Kč |
| 50 | 16,34480 Kč | 817,24 Kč |
| 100 | 15,20680 Kč | 1 520,68 Kč |
| 250 | 13,90404 Kč | 3 476,01 Kč |
| 500 | 13,05194 Kč | 6 525,97 Kč |
| 1 000 | 12,30105 Kč | 12 301,05 Kč |
| 2 500 | 11,44374 Kč | 28 609,35 Kč |
| 5 000 | 10,88457 Kč | 54 422,85 Kč |
| Unit Price without VAT: | 19,59100 Kč |
|---|---|
| Unit Price with VAT: | 23,70511 Kč |











