0430300003-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300003-xx-Yx-D
Molex Jumpers
ML-XT Extraction Video

0430300003-06-Y2-D

DigiKey Part Number
0430300003-06-Y2-D-ND
Manufacturer
Manufacturer Product Number
0430300003-06-Y2-D
Description
6" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1033,86900 Kč338,69 Kč
3030,02433 Kč900,73 Kč
5028,47220 Kč1 423,61 Kč
10026,58620 Kč2 658,62 Kč
25024,42812 Kč6 107,03 Kč
50023,01776 Kč11 508,88 Kč
1 00021,77559 Kč21 775,59 Kč
2 50020,35804 Kč50 895,10 Kč
5 00019,43408 Kč97 170,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,86900 Kč
Unit Price with VAT:40,98149 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 33,86900 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 33,86900 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 33,86900 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 33,86900 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 33,86900 Kč
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 32,35400 Kč
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 32,73300 Kč
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 33,11200 Kč
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 33,49100 Kč
8" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 34,62700 Kč