



0430300003-03-Y2-D | |
|---|---|
DigiKey Part Number | 0430300003-03-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-03-Y2-D |
Description | 3" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,73300 Kč | 327,33 Kč |
| 30 | 29,00000 Kč | 870,00 Kč |
| 50 | 27,49980 Kč | 1 374,99 Kč |
| 100 | 25,67050 Kč | 2 567,05 Kč |
| 250 | 23,57936 Kč | 5 894,84 Kč |
| 500 | 22,21280 Kč | 11 106,40 Kč |
| 1 000 | 21,00895 Kč | 21 008,95 Kč |
| 2 500 | 19,63536 Kč | 49 088,40 Kč |
| 5 000 | 18,74002 Kč | 93 700,10 Kč |
| Unit Price without VAT: | 32,73300 Kč |
|---|---|
| Unit Price with VAT: | 39,60693 Kč |











