



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,16300 Kč | 181,63 Kč |
| 30 | 16,00033 Kč | 480,01 Kč |
| 50 | 15,13120 Kč | 756,56 Kč |
| 100 | 14,06870 Kč | 1 406,87 Kč |
| 250 | 12,85412 Kč | 3 213,53 Kč |
| 500 | 12,06042 Kč | 6 030,21 Kč |
| 1 000 | 11,36034 Kč | 11 360,34 Kč |
| 2 500 | 10,56124 Kč | 26 403,10 Kč |
| 5 000 | 10,03998 Kč | 50 199,90 Kč |
| Unit Price without VAT: | 18,16300 Kč |
|---|---|
| Unit Price with VAT: | 21,97723 Kč |











