Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-06-Y2

DigiKey Part Number
0430300002-06-Y2-ND
Manufacturer
Manufacturer Product Number
0430300002-06-Y2
Description
6" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,32300 Kč173,23 Kč
3015,26567 Kč457,97 Kč
5014,43400 Kč721,70 Kč
10013,41560 Kč1 341,56 Kč
25012,25360 Kč3 063,40 Kč
50011,49262 Kč5 746,31 Kč
1 00010,82237 Kč10 822,37 Kč
2 50010,05678 Kč25 141,95 Kč
5 0009,55741 Kč47 787,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,32300 Kč
Unit Price with VAT:20,96083 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,32300 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 750
Unit Price: 16,06300 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 17,32300 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,32300 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,32300 Kč
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 16,50400 Kč
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 16,92400 Kč
8" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 18,16300 Kč