Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300002-08-A2

DigiKey Part Number
0430300002-08-A2-ND
Manufacturer
Manufacturer Product Number
0430300002-08-A2
Description
8" PRE-CRIMP A2016A ORANGE
Customer Reference
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,16300 Kč181,63 Kč
3016,00033 Kč480,01 Kč
5015,13120 Kč756,56 Kč
10014,06870 Kč1 406,87 Kč
25012,85412 Kč3 213,53 Kč
50012,06042 Kč6 030,21 Kč
1 00011,36034 Kč11 360,34 Kč
2 50010,56124 Kč26 403,10 Kč
5 00010,03998 Kč50 199,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,16300 Kč
Unit Price with VAT:21,97723 Kč
Alternate Color
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 18,16300 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 18,16300 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 18,16300 Kč
8" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 18,16300 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 18,16300 Kč
Alternate Length
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 15,66500 Kč
3" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,08400 Kč
4" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,50400 Kč
5" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 16,92400 Kč
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,32300 Kč
Assembly Component