



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,08400 Kč | 160,84 Kč |
| 30 | 14,15967 Kč | 424,79 Kč |
| 50 | 13,38000 Kč | 669,00 Kč |
| 100 | 12,43080 Kč | 1 243,08 Kč |
| 250 | 11,34648 Kč | 2 836,62 Kč |
| 500 | 10,63674 Kč | 5 318,37 Kč |
| 1 000 | 10,01101 Kč | 10 011,01 Kč |
| 2 500 | 9,29657 Kč | 23 241,42 Kč |
| 5 000 | 8,83037 Kč | 44 151,85 Kč |
| Unit Price without VAT: | 16,08400 Kč |
|---|---|
| Unit Price with VAT: | 19,46164 Kč |











