Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-G4-D

DigiKey Part Number
0430300001-12-G4-D-ND
Manufacturer
Manufacturer Product Number
0430300001-12-G4-D
Description
12" PRE-CRIMP A2015G GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,99800 Kč289,98 Kč
3025,65967 Kč769,79 Kč
5024,31560 Kč1 215,78 Kč
10022,67990 Kč2 267,99 Kč
25020,80984 Kč5 202,46 Kč
50019,58778 Kč9 793,89 Kč
1 00018,51100 Kč18 511,00 Kč
2 50017,28228 Kč43 205,70 Kč
5 00016,48125 Kč82 406,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99800 Kč
Unit Price with VAT:35,08758 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 28,99800 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 620
Unit Price: 27,46500 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 28,99800 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 28,99800 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 106
Unit Price: 27,46500 Kč
Alternate Length
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 25,45000 Kč
3" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 25,80700 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 26,16400 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 26,52000 Kč
6" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 26,87700 Kč