



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,99800 Kč | 289,98 Kč |
| 30 | 25,65967 Kč | 769,79 Kč |
| 50 | 24,31560 Kč | 1 215,78 Kč |
| 100 | 22,67990 Kč | 2 267,99 Kč |
| 250 | 20,80984 Kč | 5 202,46 Kč |
| 500 | 19,58778 Kč | 9 793,89 Kč |
| 1 000 | 18,51100 Kč | 18 511,00 Kč |
| 2 500 | 17,28228 Kč | 43 205,70 Kč |
| 5 000 | 16,48125 Kč | 82 406,25 Kč |
| Unit Price without VAT: | 28,99800 Kč |
|---|---|
| Unit Price with VAT: | 35,08758 Kč |











