



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,80700 Kč | 258,07 Kč |
| 30 | 22,81767 Kč | 684,53 Kč |
| 50 | 21,61120 Kč | 1 080,56 Kč |
| 100 | 20,14130 Kč | 2 014,13 Kč |
| 250 | 18,46144 Kč | 4 615,36 Kč |
| 500 | 17,36366 Kč | 8 681,83 Kč |
| 1 000 | 16,39566 Kč | 16 395,66 Kč |
| 2 500 | 15,29142 Kč | 38 228,55 Kč |
| 5 000 | 14,57123 Kč | 72 856,15 Kč |
| Unit Price without VAT: | 25,80700 Kč |
|---|---|
| Unit Price with VAT: | 31,22647 Kč |











