



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,46200 Kč | 164,62 Kč |
| 30 | 15,23067 Kč | 456,92 Kč |
| 50 | 14,68600 Kč | 734,30 Kč |
| 100 | 13,98470 Kč | 1 398,47 Kč |
| 250 | 13,10780 Kč | 3 276,95 Kč |
| 500 | 12,48164 Kč | 6 240,82 Kč |
| 1 000 | 11,88571 Kč | 11 885,71 Kč |
| 2 500 | 11,14171 Kč | 27 854,27 Kč |
| 5 000 | 10,61008 Kč | 53 050,40 Kč |
| Unit Price without VAT: | 16,46200 Kč |
|---|---|
| Unit Price with VAT: | 19,91902 Kč |












