Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-10-G2

DigiKey Part Number
0430300001-10-G2-ND
Manufacturer
Manufacturer Product Number
0430300001-10-G2
Description
10" PRE-CRIMP A2016G GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,74300 Kč177,43 Kč
3015,63667 Kč469,10 Kč
5014,78260 Kč739,13 Kč
10013,74320 Kč1 374,32 Kč
25012,55428 Kč3 138,57 Kč
50011,77736 Kč5 888,68 Kč
1 00011,09198 Kč11 091,98 Kč
2 50010,30968 Kč25 774,20 Kč
5 0009,79926 Kč48 996,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,74300 Kč
Unit Price with VAT:21,46903 Kč
Alternate Color
10" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,74300 Kč
10" PRE-CRIMP A2016B BLACK
In-Stock: 980
Unit Price: 16,46200 Kč
10" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,74300 Kč
10" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,74300 Kč
10" PRE-CRIMP A2016R RED
In-Stock: 726
Unit Price: 16,46200 Kč
Alternate Length
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 14,40500 Kč
3" PRE-CRIMP A2016G GREEN
In-Stock: 110
Unit Price: 14,82500 Kč
4" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,24500 Kč
5" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 15,66500 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 16,08400 Kč
Assembly Component