



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,80600 Kč | 178,06 Kč |
| 30 | 15,69267 Kč | 470,78 Kč |
| 50 | 14,83720 Kč | 741,86 Kč |
| 100 | 13,79570 Kč | 1 379,57 Kč |
| 250 | 12,60216 Kč | 3 150,54 Kč |
| 500 | 11,82230 Kč | 5 911,15 Kč |
| 1 000 | 11,13461 Kč | 11 134,61 Kč |
| 2 500 | 10,34966 Kč | 25 874,15 Kč |
| 5 000 | 9,83756 Kč | 49 187,80 Kč |
| Unit Price without VAT: | 17,80600 Kč |
|---|---|
| Unit Price with VAT: | 21,54526 Kč |











