Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-04-N0

DigiKey Part Number
0430300001-04-N0-ND
Manufacturer
Manufacturer Product Number
0430300001-04-N0
Description
4" PRE-CRIMP A2040N BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,70700 Kč157,07 Kč
3013,81667 Kč414,50 Kč
5013,05660 Kč652,83 Kč
10012,12840 Kč1 212,84 Kč
25011,06764 Kč2 766,91 Kč
50010,37344 Kč5 186,72 Kč
1 0009,76134 Kč9 761,34 Kč
2 5009,06265 Kč22 656,62 Kč
5 0008,60683 Kč43 034,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,70700 Kč
Unit Price with VAT:19,00547 Kč
Alternate Color
4" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,70700 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 10
Unit Price: 15,70700 Kč
4" PRE-CRIMP A2040G GREEN
In-Stock: 10
Unit Price: 15,70700 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,70700 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 10
Unit Price: 15,70700 Kč
Alternate Length
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 14,63600 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,23100 Kč
6" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,75600 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,80600 Kč
Assembly Component