Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-08-R0

DigiKey Part Number
0430300001-08-R0-ND
Manufacturer
Manufacturer Product Number
0430300001-08-R0
Description
8" PRE-CRIMP A2040R RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,80600 Kč178,06 Kč
3015,69267 Kč470,78 Kč
5014,83720 Kč741,86 Kč
10013,79570 Kč1 379,57 Kč
25012,60216 Kč3 150,54 Kč
50011,82230 Kč5 911,15 Kč
1 00011,13461 Kč11 134,61 Kč
2 50010,34966 Kč25 874,15 Kč
5 0009,83756 Kč49 187,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,80600 Kč
Unit Price with VAT:21,54526 Kč
Alternate Color
8" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 330
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,80600 Kč
8" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 17,80600 Kč
Alternate Length
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 14,63600 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 409
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040R RED
In-Stock: 10
Unit Price: 15,70700 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,23100 Kč
6" PRE-CRIMP A2040R RED
In-Stock: 350
Unit Price: 15,49700 Kč
Assembly Component