Yellow 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-06-Y2-D

DigiKey Part Number
0430300001-06-Y2-D-ND
Manufacturer
Manufacturer Product Number
0430300001-06-Y2-D
Description
6" PRE-CRIMP A2016Y YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,08700 Kč270,87 Kč
3023,95867 Kč718,76 Kč
5022,69880 Kč1 134,94 Kč
10021,16390 Kč2 116,39 Kč
25019,40720 Kč4 851,80 Kč
50018,25860 Kč9 129,30 Kč
1 00017,24692 Kč17 246,92 Kč
2 50016,09228 Kč40 230,70 Kč
5 00015,33942 Kč76 697,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,08700 Kč
Unit Price with VAT:32,77527 Kč
Alternate Color
6" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 27,08700 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 730
Unit Price: 25,59700 Kč
6" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 25,59700 Kč
6" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 27,08700 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 27,08700 Kč
Alternate Length
2" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 25,53400 Kč
3" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 25,91200 Kč
4" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 26,31000 Kč
5" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 26,70900 Kč
8" PRE-CRIMP A2016Y YELLOW
In-Stock: 0
Unit Price: 27,86400 Kč