



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,87700 Kč | 268,77 Kč |
| 30 | 23,76967 Kč | 713,09 Kč |
| 50 | 22,51820 Kč | 1 125,91 Kč |
| 100 | 20,99170 Kč | 2 099,17 Kč |
| 250 | 19,24760 Kč | 4 811,90 Kč |
| 500 | 18,10742 Kč | 9 053,71 Kč |
| 1 000 | 17,10329 Kč | 17 103,29 Kč |
| 2 500 | 15,95705 Kč | 39 892,62 Kč |
| 5 000 | 15,20961 Kč | 76 048,05 Kč |
| Unit Price without VAT: | 26,87700 Kč |
|---|---|
| Unit Price with VAT: | 32,52117 Kč |











