



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,23100 Kč | 162,31 Kč |
| 30 | 14,28567 Kč | 428,57 Kč |
| 50 | 13,50180 Kč | 675,09 Kč |
| 100 | 12,54840 Kč | 1 254,84 Kč |
| 250 | 11,45316 Kč | 2 863,29 Kč |
| 500 | 10,73712 Kč | 5 368,56 Kč |
| 1 000 | 10,10634 Kč | 10 106,34 Kč |
| 2 500 | 9,38569 Kč | 23 464,23 Kč |
| 5 000 | 8,91562 Kč | 44 578,10 Kč |
| Unit Price without VAT: | 16,23100 Kč |
|---|---|
| Unit Price with VAT: | 19,63951 Kč |











