Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-05-B0

DigiKey Part Number
0430300001-05-B0-ND
Manufacturer
Manufacturer Product Number
0430300001-05-B0
Description
5" PRE-CRIMP A2040B BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,23100 Kč162,31 Kč
3014,28567 Kč428,57 Kč
5013,50180 Kč675,09 Kč
10012,54840 Kč1 254,84 Kč
25011,45316 Kč2 863,29 Kč
50010,73712 Kč5 368,56 Kč
1 00010,10634 Kč10 106,34 Kč
2 5009,38569 Kč23 464,23 Kč
5 0008,91562 Kč44 578,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23100 Kč
Unit Price with VAT:19,63951 Kč
Alternate Color
5" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 16,23100 Kč
5" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 16,23100 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,23100 Kč
5" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 16,23100 Kč
5" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 16,23100 Kč
Alternate Length
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 14,63600 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 549
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040B BLACK
In-Stock: 10
Unit Price: 15,70700 Kč
6" PRE-CRIMP A2040B BLACK
In-Stock: 34
Unit Price: 15,49700 Kč
8" PRE-CRIMP A2040B BLACK
In-Stock: 340
Unit Price: 17,80600 Kč