



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,16100 Kč | 151,61 Kč |
| 30 | 13,34067 Kč | 400,22 Kč |
| 50 | 12,60300 Kč | 630,15 Kč |
| 100 | 11,70850 Kč | 1 170,85 Kč |
| 250 | 10,68044 Kč | 2 670,11 Kč |
| 500 | 10,00806 Kč | 5 004,03 Kč |
| 1 000 | 9,41550 Kč | 9 415,50 Kč |
| 2 500 | 8,73861 Kč | 21 846,52 Kč |
| 5 000 | 8,29719 Kč | 41 485,95 Kč |
| Unit Price without VAT: | 15,16100 Kč |
|---|---|
| Unit Price with VAT: | 18,34481 Kč |











