Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-03-L0

DigiKey Part Number
0430300001-03-L0-ND
Manufacturer
Manufacturer Product Number
0430300001-03-L0
Description
3" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,16100 Kč151,61 Kč
3013,34067 Kč400,22 Kč
5012,60300 Kč630,15 Kč
10011,70850 Kč1 170,85 Kč
25010,68044 Kč2 670,11 Kč
50010,00806 Kč5 004,03 Kč
1 0009,41550 Kč9 415,50 Kč
2 5008,73861 Kč21 846,52 Kč
5 0008,29719 Kč41 485,95 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16100 Kč
Unit Price with VAT:18,34481 Kč
Alternate Color
3" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 15,16100 Kč
3" PRE-CRIMP A2040B BLACK
In-Stock: 449
Unit Price: 15,16100 Kč
3" PRE-CRIMP A2040G GREEN
In-Stock: 678
Unit Price: 15,16100 Kč
3" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 15,16100 Kč
3" PRE-CRIMP A2040R RED
In-Stock: 409
Unit Price: 15,16100 Kč
Alternate Length
2" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 14,63600 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,70700 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,23100 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,75600 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,80600 Kč
Assembly Component