Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-02-L0

DigiKey Part Number
0430300001-02-L0-ND
Manufacturer
Manufacturer Product Number
0430300001-02-L0
Description
2" PRE-CRIMP A2040L BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,63600 Kč146,36 Kč
3012,86467 Kč385,94 Kč
5012,15360 Kč607,68 Kč
10011,28640 Kč1 128,64 Kč
25010,29152 Kč2 572,88 Kč
5009,64186 Kč4 820,93 Kč
1 0009,06862 Kč9 068,62 Kč
2 5008,41398 Kč21 034,95 Kč
5 0007,98697 Kč39 934,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14,63600 Kč
Unit Price with VAT:17,70956 Kč
Alternate Color
2" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 14,63600 Kč
2" PRE-CRIMP A2040B BLACK
In-Stock: 0
Unit Price: 14,63600 Kč
2" PRE-CRIMP A2040G GREEN
In-Stock: 0
Unit Price: 14,63600 Kč
2" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 14,63600 Kč
2" PRE-CRIMP A2040R RED
In-Stock: 0
Unit Price: 14,63600 Kč
Alternate Length
3" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,16100 Kč
4" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 15,70700 Kč
5" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,23100 Kč
6" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 16,75600 Kč
8" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 17,80600 Kč
Assembly Component