



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,70700 Kč | 157,07 Kč |
| 30 | 13,81667 Kč | 414,50 Kč |
| 50 | 13,05660 Kč | 652,83 Kč |
| 100 | 12,12840 Kč | 1 212,84 Kč |
| 250 | 11,06764 Kč | 2 766,91 Kč |
| 500 | 10,37344 Kč | 5 186,72 Kč |
| 1 000 | 9,76134 Kč | 9 761,34 Kč |
| 2 500 | 9,06265 Kč | 22 656,62 Kč |
| 5 000 | 8,60683 Kč | 43 034,15 Kč |
| Unit Price without VAT: | 15,70700 Kč |
|---|---|
| Unit Price with VAT: | 19,00547 Kč |











