



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,69900 Kč | 146,99 Kč |
| 30 | 12,93467 Kč | 388,04 Kč |
| 50 | 12,21660 Kč | 610,83 Kč |
| 100 | 11,34730 Kč | 1 134,73 Kč |
| 250 | 10,34780 Kč | 2 586,95 Kč |
| 500 | 9,69436 Kč | 4 847,18 Kč |
| 1 000 | 9,11859 Kč | 9 118,59 Kč |
| 2 500 | 8,46077 Kč | 21 151,92 Kč |
| 5 000 | 8,03161 Kč | 40 158,05 Kč |
| Unit Price without VAT: | 14,69900 Kč |
|---|---|
| Unit Price with VAT: | 17,78579 Kč |











