



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,60900 Kč | 166,09 Kč |
| 30 | 14,62167 Kč | 438,65 Kč |
| 50 | 13,82500 Kč | 691,25 Kč |
| 100 | 12,84660 Kč | 1 284,66 Kč |
| 250 | 11,72864 Kč | 2 932,16 Kč |
| 500 | 10,99750 Kč | 5 498,75 Kč |
| 1 000 | 10,35285 Kč | 10 352,85 Kč |
| 2 500 | 9,61675 Kč | 24 041,88 Kč |
| 5 000 | 9,13661 Kč | 45 683,05 Kč |
| Unit Price without VAT: | 16,60900 Kč |
|---|---|
| Unit Price with VAT: | 20,09689 Kč |











