



0424106314 | |
|---|---|
DigiKey Part Number | WM14558-ND |
Manufacturer | |
Manufacturer Product Number | 0424106314 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424106314 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5520425-2 | WEE | 329 | 5831-5520425-2-ND | 21,83790 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,57600 Kč | 335,76 Kč |
| 25 | 31,46360 Kč | 786,59 Kč |
| 50 | 29,95580 Kč | 1 497,79 Kč |
| 120 | 28,16008 Kč | 3 379,21 Kč |
| 360 | 26,05794 Kč | 9 380,86 Kč |
| 600 | 25,13495 Kč | 15 080,97 Kč |
| 1 080 | 24,39559 Kč | 26 347,24 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


