New at DigiKey
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520425-2

DigiKey Part Number
5831-5520425-2-ND
Manufacturer
Manufacturer Product Number
5520425-2
Description
Modular Conn/Ethernet Conn 6/4 P
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
TE Connectivity
Ratings
Cat3
Packaging
Bulk
Features
Board Lock
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Orientation
Vertical
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20021,83790 Kč4 367,58 Kč
Unit Price without VAT:21,83790 Kč
Unit Price with VAT:26,42386 Kč