
0398900302 | |
|---|---|
DigiKey Part Number | WM15825-ND |
Manufacturer | |
Manufacturer Product Number | 0398900302 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900302 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.68 Nm (6 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282880-2 | TE Connectivity AMP Connectors | 1 129 | A135943-ND | 44,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,19480 Kč | 354,87 Kč |
| 50 | 12,80460 Kč | 640,23 Kč |
| 100 | 11,60140 Kč | 1 160,14 Kč |
| 250 | 10,30412 Kč | 2 576,03 Kč |
| 800 | 9,08453 Kč | 7 267,62 Kč |
| 1 600 | 8,54711 Kč | 13 675,38 Kč |
| 5 600 | 7,84890 Kč | 43 953,84 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |










