
Category | Orientation Keyed |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 25 (Power) | Includes 5 pcs - 1 Connector, 1 Locking Ring, 1 Nut, 1 O-Ring, 1 Washer |
Contact Type Crimp and Solder Cup | Insert Material Polyamide (PA), Nylon |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 259,66100 Kč | 2 596,61 Kč |
| 25 | 243,38360 Kč | 6 084,59 Kč |
| 60 | 228,80467 Kč | 13 728,28 Kč |
| 120 | 217,88925 Kč | 26 146,71 Kč |
| 300 | 204,25803 Kč | 61 277,41 Kč |
| 540 | 195,97006 Kč | 105 823,83 Kč |
| 1 020 | 187,38245 Kč | 191 130,10 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |





















