
3SU10010AB600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10010AB600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10010AB600AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10010AB600AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč |
| 10 | 255,73500 Kč | 2 557,35 Kč |
| 25 | 241,11600 Kč | 6 027,90 Kč |
| 50 | 230,60840 Kč | 11 530,42 Kč |
| 100 | 220,53780 Kč | 22 053,78 Kč |
| 250 | 207,87264 Kč | 51 968,16 Kč |
| 500 | 198,75572 Kč | 99 377,86 Kč |
| 1 000 | 190,02056 Kč | 190 020,56 Kč |
| Unit Price without VAT: | 296,28000 Kč |
|---|---|
| Unit Price with VAT: | 358,49880 Kč |










