
0398800311 | |
|---|---|
DigiKey Part Number | 0398800311-ND |
Manufacturer | |
Manufacturer Product Number | 0398800311 |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800311 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.68 Nm (6 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 64,33800 Kč | 643,38 Kč |
| 25 | 56,30000 Kč | 1 407,50 Kč |
| 50 | 51,28560 Kč | 2 564,28 Kč |
| 125 | 45,97048 Kč | 5 746,31 Kč |
| 250 | 42,82500 Kč | 10 706,25 Kč |
| 500 | 40,31742 Kč | 20 158,71 Kč |
| 1 000 | 38,33962 Kč | 38 339,62 Kč |
| 5 000 | 35,26807 Kč | 176 340,35 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |









