Wire Pin Terminal Connector 10-12 AWG Plasti-Grip Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165085

DigiKey Part Number
A99255-ND
Manufacturer
Manufacturer Product Number
165085
Description
CONN WIRE PIN TERM 10-12AWG PG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 10-12 AWG Plasti-Grip Crimp
Datasheet
 Datasheet
EDA/CAD Models
165085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Termination
Crimp
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Pin Diameter
Circular - 0.102" (2.60mm) Dia
Contact Material
Copper
Length - Pin
0.390" (9.91mm)
Contact Finish
Tin
Length - Overall
1.158" (29.41mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,29700 Kč112,97 Kč
2510,59120 Kč264,78 Kč
5010,08740 Kč504,37 Kč
1009,60450 Kč960,45 Kč
2509,00144 Kč2 250,36 Kč
5008,57138 Kč4 285,69 Kč
1 0008,16171 Kč8 161,71 Kč
2 5007,65066 Kč19 126,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč