Connector Plug, Keying Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206508-1

DigiKey Part Number
A16068-ND
Manufacturer
Manufacturer Product Number
206508-1
Description
CONN KEYING PLUG NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Plug, Keying Natural
Datasheet
 Datasheet
EDA/CAD Models
206508-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Keying
For Use With/Related Products
CPC Connector Series 3 and 4 Type X11 Contacts
Shell Size - Insert
-
Material
Nylon
Features
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1042,94100 Kč429,41 Kč
2540,24040 Kč1 006,01 Kč
5038,31720 Kč1 915,86 Kč
10036,48610 Kč3 648,61 Kč
25034,20072 Kč8 550,18 Kč
50032,56832 Kč16 284,16 Kč
1 00031,01426 Kč31 014,26 Kč
2 50029,07366 Kč72 684,15 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč