



0395378004 | |
|---|---|
DigiKey Part Number | WM26064-ND |
Manufacturer | |
Manufacturer Product Number | 0395378004 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,35000 Kč | 76,35 Kč |
| 10 | 54,27600 Kč | 542,76 Kč |
| 25 | 47,48000 Kč | 1 187,00 Kč |
| 50 | 43,22020 Kč | 2 161,01 Kč |
| 100 | 39,69190 Kč | 3 969,19 Kč |
| 480 | 33,99471 Kč | 16 317,46 Kč |
| 960 | 32,28285 Kč | 30 991,54 Kč |
| 1 440 | 31,45907 Kč | 45 301,06 Kč |
| 5 280 | 29,50657 Kč | 155 794,69 Kč |
| Unit Price without VAT: | 76,35000 Kč |
|---|---|
| Unit Price with VAT: | 92,38350 Kč |






