0395354504 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 567
Unit Price: 0,44000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 080
Unit Price: 0,82000 Kč
Datasheet
Image for 0395354504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395354504

DigiKey Part Number
0395354504-ND
Manufacturer
Manufacturer Product Number
0395354504
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395354504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Gold
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R2-508-04BESame Sky (Formerly CUI Devices)3 567102-6424-ND0,44000 KčSimilar
TBP01R2W-508-04BESame Sky (Formerly CUI Devices)1 080102-6460-ND0,82000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50022,43538 Kč33 653,07 Kč
Unit Price without VAT:22,43538 Kč
Unit Price with VAT:27,14681 Kč