



0395360004 | |
|---|---|
DigiKey Part Number | WM23219-ND |
Manufacturer | |
Manufacturer Product Number | 0395360004 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395360004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 25 | 30,43880 Kč | 760,97 Kč |
| 50 | 27,57460 Kč | 1 378,73 Kč |
| 100 | 25,16400 Kč | 2 516,40 Kč |
| 360 | 21,79358 Kč | 7 845,69 Kč |
| 720 | 20,46431 Kč | 14 734,30 Kč |
| 1 080 | 19,81900 Kč | 21 404,52 Kč |
| 5 040 | 18,06095 Kč | 91 027,19 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |








