
0395365014 | |
|---|---|
DigiKey Part Number | 0395365014-ND |
Manufacturer | |
Manufacturer Product Number | 0395365014 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395365014 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Features Mating Flange |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 96,06600 Kč | 960,66 Kč |
| 25 | 84,39520 Kč | 2 109,88 Kč |
| 50 | 77,20540 Kč | 3 860,27 Kč |
| 100 | 71,31550 Kč | 7 131,55 Kč |
| 450 | 62,23013 Kč | 28 003,56 Kč |
| 900 | 59,37651 Kč | 53 438,86 Kč |
| 1 350 | 58,00736 Kč | 78 309,94 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |





