Similar
Similar
Similar
Similar

0395340114 | |
|---|---|
DigiKey Part Number | 0395340114-ND |
Manufacturer | |
Manufacturer Product Number | 0395340114 |
Description | TERM BLOCK PLUG 14POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395340114 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Positions Stamped |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJ1451520000G | Amphenol Anytek | 0 | TJ1451520000G-ND | 59,49993 Kč | Similar |
| TJ1451570000G | Amphenol Anytek | 0 | TJ1451570000G-ND | 65,38528 Kč | Similar |
| TJ1471520000G | Amphenol Anytek | 0 | TJ1471520000G-ND | 61,69886 Kč | Similar |
| TJ1471570000G | Amphenol Anytek | 0 | TJ1471570000G-ND | 65,38528 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 702 | 148,50073 Kč | 104 247,51 Kč |
| Unit Price without VAT: | 148,50073 Kč |
|---|---|
| Unit Price with VAT: | 179,68588 Kč |




