0395377314 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 129,75080 Kč

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 60,95512 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 63,18629 Kč
Datasheet
Image for 0395377314 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395377314

DigiKey Part Number
0395377314-ND
Manufacturer
Manufacturer Product Number
0395377314
Description
TERM BLOCK PLUG 14POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
14
Torque - Screw
0.34 Nm (3.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.020" (25.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXPT14200Amphenol PCD Shenzhen0FXPT14200-ND129,75080 KčSimilar
TS14515C0000GAmphenol Anytek0TS14515C0000G-ND60,95512 KčSimilar
TS14715C0000GAmphenol Anytek0TS14715C0000G-ND63,18629 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
630148,50086 Kč93 555,54 Kč
Unit Price without VAT:148,50086 Kč
Unit Price with VAT:179,68604 Kč