0395316504 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,68078 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 17,17777 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 3 554
Unit Price: 60,89000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 26 059
Unit Price: 44,31000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 17,30387 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 19,70610 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 71,18000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 558
Unit Price: 48,51000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 19,21439 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 40 008
Unit Price: 39,90000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,46730 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 4,54176 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3 798
Unit Price: 10,92000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 080
Unit Price: 20,37000 Kč
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395316504

DigiKey Part Number
0395316504-ND
Manufacturer
Manufacturer Product Number
0395316504
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395316504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Gold
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.130" (3.30mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 60014,89417 Kč53 619,01 Kč
Unit Price without VAT:14,89417 Kč
Unit Price with VAT:18,02195 Kč