0395305504 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 40
Unit Price: 42,42000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 8 977
Unit Price: 40,74000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 25,19046 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9 166
Unit Price: 29,82000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 741
Unit Price: 35,49000 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 19,53150 Kč
Datasheet
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395305504

DigiKey Part Number
0395305504-ND
Manufacturer
Manufacturer Product Number
0395305504
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Gold
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
4
Screw Size
M3
Positions Per Level
4
Torque - Screw
0.56 Nm (5.0 Lb-In)
Number of Levels
1
Wire Strip Length
5mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.591" (15.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5435747Phoenix Contact40277-11249-ND42,42000 KčSimilar
5448637Phoenix Contact8 977277-11352-ND40,74000 KčSimilar
A-TB508-TJ04DAssmann WSW Components0A-TB508-TJ04D-ND25,19046 KčSimilar
TBP01P1-508-04BESame Sky (Formerly CUI Devices)9 166102-6392-ND29,82000 KčSimilar
TBP01P1W-508-04BESame Sky (Formerly CUI Devices)1 741102-6440-ND35,49000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 16043,35086 Kč93 637,86 Kč
Unit Price without VAT:43,35086 Kč
Unit Price with VAT:52,45454 Kč