



0395315004 | |
|---|---|
DigiKey Part Number | WM25977-ND |
Manufacturer | |
Manufacturer Product Number | 0395315004 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395315004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,99000 Kč | 30,99 Kč |
| 10 | 22,37500 Kč | 223,75 Kč |
| 25 | 19,48040 Kč | 487,01 Kč |
| 50 | 17,60560 Kč | 880,28 Kč |
| 100 | 16,01060 Kč | 1 601,06 Kč |
| 250 | 14,31276 Kč | 3 578,19 Kč |
| 640 | 12,99606 Kč | 8 317,48 Kč |
| 1 280 | 12,25401 Kč | 15 685,13 Kč |
| 5 120 | 11,21346 Kč | 57 412,92 Kč |
| Unit Price without VAT: | 30,99000 Kč |
|---|---|
| Unit Price with VAT: | 37,49790 Kč |









