A-TB508-OQ04CV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 12,07285 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 14,74959 Kč
Datasheet

Similar


Molex
In Stock: 3 487
Unit Price: 23,52000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 14,89417 Kč
Datasheet

Similar


Molex
In Stock: 1 792
Unit Price: 43,26000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 16,87767 Kč
Datasheet

Similar


Molex
In Stock: 3 675
Unit Price: 22,30000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 14,74959 Kč
Datasheet

Similar


Molex
In Stock: 8 704
Unit Price: 32,34000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 14,89417 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 26 059
Unit Price: 44,31000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1 213
Unit Price: 68,45000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 921
Unit Price: 26,25000 Kč
Datasheet
Image for A-TB508-OQ04CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB508-OQ04CV

DigiKey Part Number
A-TB508-OQ04CV-ND
Manufacturer
Manufacturer Product Number
A-TB508-OQ04CV
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB508-OQ04CV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0004,54176 Kč9 083,52 Kč
Unit Price without VAT:4,54176 Kč
Unit Price with VAT:5,49553 Kč