



0395278009 | |
|---|---|
DigiKey Part Number | WM25965-ND |
Manufacturer | |
Manufacturer Product Number | 0395278009 |
Description | TERM BLOCK PLUG 9POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Wire Side) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,78000 Kč | 171,78 Kč |
| 10 | 121,78000 Kč | 1 217,80 Kč |
| 25 | 107,42480 Kč | 2 685,62 Kč |
| 50 | 98,67120 Kč | 4 933,56 Kč |
| 240 | 84,55133 Kč | 20 292,32 Kč |
| 480 | 80,30988 Kč | 38 548,74 Kč |
| 720 | 78,26926 Kč | 56 353,87 Kč |
| 1 200 | 76,08857 Kč | 91 306,28 Kč |
| Unit Price without VAT: | 171,78000 Kč |
|---|---|
| Unit Price with VAT: | 207,85380 Kč |





