0395260009 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 101
Unit Price: 102,05000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 019
Unit Price: 29,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 11,72686 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 744
Unit Price: 29,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 11,31793 Kč
Datasheet
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395260009

DigiKey Part Number
0395260009-ND
Manufacturer
Manufacturer Product Number
0395260009
Description
TERM BLOCK HDR 9POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395260009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH09210EAmphenol PCD Shenzhen101APC1272-ND102,05000 KčSimilar
TBP04R1-500-09BESame Sky (Formerly CUI Devices)1 0192223-TBP04R1-500-09BE-ND29,19000 KčSimilar
TBP04R1-500-09GRSame Sky (Formerly CUI Devices)02223-TBP04R1-500-09GR-ND11,72686 KčSimilar
TBP04R12-500-09BESame Sky (Formerly CUI Devices)7442223-TBP04R12-500-09BE-ND29,19000 KčSimilar
TBP04R12-500-09GRSame Sky (Formerly CUI Devices)02223-TBP04R12-500-09GR-ND11,31793 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 44036,61191 Kč52 721,15 Kč
Unit Price without VAT:36,61191 Kč
Unit Price with VAT:44,30041 Kč