0395250009 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 72,52700 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 11,31793 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 799
Unit Price: 29,19000 Kč
Datasheet
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395250009

DigiKey Part Number
0395250009-ND
Manufacturer
Manufacturer Product Number
0395250009
Description
TERM BLOCK HDR 9POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395250009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.470" (11.94mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1809335Phoenix Contact0277-2626-ND72,52700 KčSimilar
TBP04R2-500-09BESame Sky (Formerly CUI Devices)02223-TBP04R2-500-09BE-ND29,19000 KčSimilar
TBP04R2-500-09GRSame Sky (Formerly CUI Devices)02223-TBP04R2-500-09GR-ND11,31793 KčSimilar
TBP04R3-500-09BESame Sky (Formerly CUI Devices)7992223-TBP04R3-500-09BE-ND29,19000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 44033,91002 Kč48 830,43 Kč
Unit Price without VAT:33,91002 Kč
Unit Price with VAT:41,03112 Kč