
0395245016 | |
|---|---|
DigiKey Part Number | 0395245016-ND |
Manufacturer | |
Manufacturer Product Number | 0395245016 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,13000 Kč | 315,13 Kč |
| 10 | 224,28000 Kč | 2 242,80 Kč |
| 25 | 199,20320 Kč | 4 980,08 Kč |
| 50 | 184,14580 Kč | 9 207,29 Kč |
| 216 | 161,44569 Kč | 34 872,27 Kč |
| 432 | 154,06662 Kč | 66 556,78 Kč |
| 648 | 150,52682 Kč | 97 541,38 Kč |
| 1 080 | 146,75166 Kč | 158 491,79 Kč |
| Unit Price without VAT: | 315,13000 Kč |
|---|---|
| Unit Price with VAT: | 381,30730 Kč |





