
0395250016 | |
|---|---|
DigiKey Part Number | 0395250016-ND |
Manufacturer | |
Manufacturer Product Number | 0395250016 |
Description | TERM BLOCK HDR 16POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395250016 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1809403 | Phoenix Contact | 0 | 277-2633-ND | 115,86480 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 71,55522 Kč | 64 399,70 Kč |
| Unit Price without VAT: | 71,55522 Kč |
|---|---|
| Unit Price with VAT: | 86,58182 Kč |







