
0395255016 | |
|---|---|
DigiKey Part Number | 0395255016-ND |
Manufacturer | |
Manufacturer Product Number | 0395255016 |
Description | TERM BLOCK HDR 16POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395255016 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1777028 | Phoenix Contact | 3 | 277-13992-ND | 173,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,25000 Kč | 152,25 Kč |
| 10 | 107,99000 Kč | 1 079,90 Kč |
| 25 | 95,00080 Kč | 2 375,02 Kč |
| 50 | 87,03840 Kč | 4 351,92 Kč |
| 100 | 80,52520 Kč | 8 052,52 Kč |
| 450 | 70,51476 Kč | 31 731,64 Kč |
| 900 | 67,37856 Kč | 60 640,70 Kč |
| 1 350 | 65,87541 Kč | 88 931,80 Kč |
| Unit Price without VAT: | 152,25000 Kč |
|---|---|
| Unit Price with VAT: | 184,22250 Kč |






